10000 pF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03063C103MAT2A

DigiKey Part Number
478-KGL15ZR71E103MTTR-ND - Tape & Reel (TR)
478-KGL15ZR71E103MTCT-ND - Cut Tape (CT)
478-KGL15ZR71E103MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
03063C103MAT2A
Description
CAP CER 10000PF 25V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
03063C103MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59900 €5,99 €
500,46740 €23,37 €
1000,42690 €42,69 €
5000,35850 €179,25 €
1.0000,33733 €337,33 €
2.5000,31499 €787,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30153 €1.507,65 €
10.0000,29044 €2.904,40 €
15.0000,28488 €4.273,20 €
25.0000,27872 €6.968,00 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €