0306 (0816 Metric) 0,61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03063C103KAT2A

DigiKey Part Number
478-KGL15ZR71E103KTTR-ND - Tape & Reel (TR)
478-KGL15ZR71E103KTCT-ND - Cut Tape (CT)
478-KGL15ZR71E103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
03063C103KAT2A
Description
CAP CER 10000PF 25V X7R 0306
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
03063C103KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14000 €1,40 €
500,10160 €5,08 €
1000,08970 €8,97 €
5000,06990 €34,95 €
1.0000,06379 €63,79 €
2.5000,05978 €149,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05455 €272,75 €
10.0000,05166 €516,60 €
15.0000,04964 €744,60 €
25.0000,04783 €1.195,75 €
35.0000,04678 €1.637,30 €
50.0000,04576 €2.288,00 €
60.0000,04528 €2.716,80 €
120.0000,04365 €5.238,00 €
125.0000,04357 €5.446,25 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €