0.25 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZJR25PBSTR

DigiKey Part Number
478-0201ZJR25PBSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZJR25PBSTR
Description
CAP THIN FILM 0.25PF 10V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.25 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.25 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20957 €1.047,85 €
10.0000,20090 €2.009,00 €
25.0000,19539 €4.884,75 €
Manufacturers Standard Package
Unit Price without VAT:0,20957 €
Unit Price with VAT:0,24939 €