1.1 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZJ1R1PBSTR

DigiKey Part Number
478-0201ZJ1R1PBSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZJ1R1PBSTR
Description
CAP THIN FILM 1.1PF 10V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.1 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27531 €1.376,55 €
10.0000,26460 €2.646,00 €
15.0000,25862 €3.879,30 €
25.0000,25137 €6.284,25 €
Manufacturers Standard Package
Unit Price without VAT:0,27531 €
Unit Price with VAT:0,32762 €