
0201ZD225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM03CR51A225MHTR-ND - Tape & Reel (TR) 478-KGM03CR51A225MHCT-ND - Cut Tape (CT) 478-KGM03CR51A225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZD225MAT2A |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD225MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,13584 € | 67,92 € |
| 1.000 | 0,12558 € | 125,58 € |
| 2.500 | 0,11478 € | 286,95 € |
| 5.000 | 0,10827 € | 541,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10022 € | 1.503,30 € |
| 30.000 | 0,09628 € | 2.888,40 € |
| 45.000 | 0,09431 € | 4.243,95 € |
| 75.000 | 0,09212 € | 6.909,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

