3.8 pF Thin Film Capacitor 16 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YJ3R8ABSTR

DigiKey Part Number
478-0201YJ3R8ABSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YJ3R8ABSTR
Description
CAP THIN FILM 3.8PH 0.05PF 16V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.8 pF Thin Film Capacitor 16 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
16 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Capacitance
3.8 pF
Height - Seated (Max)
0.009" (0.23mm)
Tolerance
±0.05pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18156 €907,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18156 €
Unit Price with VAT:0,21606 €