
0201YC271KAT2A | |
|---|---|
DigiKey Part Number | 478-1032-2-ND - Tape & Reel (TR) 478-1032-1-ND - Cut Tape (CT) 478-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YC271KAT2A |
Description | CAP CER 270PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YC271KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,08938 € | 44,69 € |
| 1.000 | 0,08194 € | 81,94 € |
| 2.500 | 0,07410 € | 185,25 € |
| 5.000 | 0,06937 € | 346,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06354 € | 953,10 € |
| 30.000 | 0,06068 € | 1.820,40 € |
| 45.000 | 0,05925 € | 2.666,25 € |
| 75.000 | 0,05767 € | 4.325,25 € |
| 105.000 | 0,05674 € | 5.957,70 € |
| 150.000 | 0,05585 € | 8.377,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

