Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0201YA6R8CAT2A | |
|---|---|
DigiKey Part Number | 0201YA6R8CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201YA6R8CAT2A |
Description | CAP CER 6.8PF 16V NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA6R8CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03ACG1E6R8CH | KYOCERA AVX | 2.817 | 478-KGM03ACG1E6R8CHCT-ND | 0,30000 € | Upgrade |
| GRM0335C1E6R8CA01D | Murata Electronics | 1.415 | 490-13323-1-ND | 0,08000 € | Direct |
| GRM0335C1E6R8CA01J | Murata Electronics | 0 | GRM0335C1E6R8CA01J-ND | 0,00184 € | Direct |
| GRM0335C1H6R8CA01J | Murata Electronics | 0 | GRM0335C1H6R8CA01J-ND | 0,00195 € | Direct |
| CC0201CRNPO8BN6R8 | YAGEO | 0 | 311-3303-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05889 € | 883,35 € |
| Unit Price without VAT: | 0,05889 € |
|---|---|
| Unit Price with VAT: | 0,07008 € |






