0201YA4R7BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9.980
Unit Price: 0,36000 €
Datasheet

Direct


Murata Electronics
In Stock: 64.676
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 29.945
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 14.691
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 27.654
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 30.266
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00236 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00236 €
Datasheet
4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA4R7BAT2A

DigiKey Part Number
0201YA4R7BAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YA4R7BAT2A
Description
CAP CER 4.7PF 16V NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA4R7BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07741 €1.161,15 €
Manufacturers Standard Package
Unit Price without VAT:0,07741 €
Unit Price with VAT:0,09212 €