Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0201YA2R7BAT2A | |
|---|---|
DigiKey Part Number | 0201YA2R7BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201YA2R7BAT2A |
Description | CAP CER 2.7PF 16V NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA2R7BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03ACG1E2R7BH | KYOCERA AVX | 11.000 | 478-KGM03ACG1E2R7BHCT-ND | 0,36000 € | Upgrade |
| GRM0335C1H2R7BA01D | Murata Electronics | 80.379 | 490-11322-1-ND | 0,08000 € | Direct |
| CC0201BRNPO9BN2R7 | YAGEO | 631 | 311-3294-1-ND | 0,08000 € | Upgrade |
| CQ0201BRNPO8BN2R7 | YAGEO | 153.075 | 13-CQ0201BRNPO8BN2R7CT-ND | 0,09000 € | Upgrade |
| GRM0335C1E2R7BA01D | Murata Electronics | 78.824 | 490-11294-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07645 € | 1.146,75 € |
| Unit Price without VAT: | 0,07645 € |
|---|---|
| Unit Price with VAT: | 0,09098 € |





