Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0201YA150KAT2A | |
|---|---|
DigiKey Part Number | 0201YA150KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201YA150KAT2A |
Description | CAP CER 15PF 16V NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA150KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201YA150GAT2A | KYOCERA AVX | 0 | 0201YA150GAT2A-ND | 0,08222 € | Upgrade |
| KGM03ACG1E150GH | KYOCERA AVX | 430 | 478-KGM03ACG1E150GHCT-ND | 0,38000 € | Upgrade |
| KGM03ACG1E150JH | KYOCERA AVX | 0 | 478-KGM03ACG1E150JHCT-ND | 0,20000 € | Upgrade |
| KGM03ACG1E150KH | KYOCERA AVX | 0 | 478-KGM03ACG1E150KHTR-ND | 0,00278 € | Upgrade |
| GRM0335C1H150GA01D | Murata Electronics | 388.301 | 490-11309-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05889 € | 883,35 € |
| Unit Price without VAT: | 0,05889 € |
|---|---|
| Unit Price with VAT: | 0,07008 € |







