
02016G333ZAT2A | |
|---|---|
DigiKey Part Number | 478-1055-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02016G333ZAT2A |
Description | CAP CER 0.033UF 6.3V Y5V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02016G333ZAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08263 € | 1.239,45 € |
| Unit Price without VAT: | 0,08263 € |
|---|---|
| Unit Price with VAT: | 0,09833 € |

