Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

02016D472MAT2A | |
|---|---|
DigiKey Part Number | 02016D472MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02016D472MAT2A |
Description | CAP CER 4700PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02016D472MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51A472KH | KYOCERA AVX | 32.820 | 478-KGM03AR51A472KHCT-ND | 0,20000 € | Upgrade |
| KGM03AR51A472MH | KYOCERA AVX | 0 | 478-KGM03AR51A472MHTR-ND | 0,06479 € | Upgrade |
| EMK063BJ472KP-F | Taiyo Yuden | 9.077 | 587-EMK063BJ472KP-FCT-ND | 0,08000 € | Upgrade |
| GRM033R61A472KA01D | Murata Electronics | 265.530 | 490-3164-1-ND | 0,08000 € | Upgrade |
| GRM033R61A472KA01J | Murata Electronics | 0 | GRM033R61A472KA01J-ND | 0,00152 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06479 € | 971,85 € |
| Unit Price without VAT: | 0,06479 € |
|---|---|
| Unit Price with VAT: | 0,07710 € |




