Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

02016D333MAT2A | |
|---|---|
DigiKey Part Number | 02016D333MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02016D333MAT2A |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02016D333MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02016D333KAT2A | KYOCERA AVX | 0 | 02016D333KAT2A-ND | 0,08263 € | Upgrade |
| CC0201KRX5R5BB333 | YAGEO | 92.974 | 311-1410-1-ND | 0,08000 € | Upgrade |
| GRM033R60J333KE01D | Murata Electronics | 556.468 | 490-3170-1-ND | 0,08000 € | Upgrade |
| GRM033R60J333KE01J | Murata Electronics | 0 | GRM033R60J333KE01J-ND | 0,00399 € | Upgrade |
| GRM033R61C333KE84D | Murata Electronics | 266.871 | 490-7226-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07645 € | 1.146,75 € |
| Unit Price without VAT: | 0,07645 € |
|---|---|
| Unit Price with VAT: | 0,09098 € |




