
02016D225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM03CR50J225MHTR-ND - Tape & Reel (TR) 478-KGM03CR50J225MHCT-ND - Cut Tape (CT) 478-KGM03CR50J225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02016D225MAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02016D225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02430 € | 2,43 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01561 € | 15,61 € |
| 2.500 | 0,01347 € | 33,67 € |
| 5.000 | 0,01218 € | 60,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01060 € | 159,00 € |
| 30.000 | 0,00982 € | 294,60 € |
| 45.000 | 0,00943 € | 424,35 € |
| 75.000 | 0,00900 € | 675,00 € |
| 105.000 | 0,00875 € | 918,75 € |
| 150.000 | 0,00851 € | 1.276,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

