Upgrade
Upgrade
Upgrade
Upgrade

02016D153MAT2A | |
|---|---|
DigiKey Part Number | 02016D153MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02016D153MAT2A |
Description | CAP CER 0.015UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02016D153MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A153KQ3NNNC | Samsung Electro-Mechanics | 0 | 1276-1327-2-ND | 0,00916 € | Upgrade |
| GRM033R60J153KE01D | Murata Electronics | 27.692 | 490-3168-1-ND | 0,09000 € | Upgrade |
| GRM033R60J153KE01J | Murata Electronics | 0 | GRM033R60J153KE01J-ND | 0,00267 € | Upgrade |
| GRM033R61C153KE84D | Murata Electronics | 25.972 | 490-7224-1-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07706 € | 1.155,90 € |
| Unit Price without VAT: | 0,07706 € |
|---|---|
| Unit Price with VAT: | 0,09170 € |



