02016D103JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09131 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 221.184
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 14.061
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 257.228
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01678 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,01074 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00276 €
Datasheet
10000 pF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02016D103JAT2A

DigiKey Part Number
02016D103JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02016D103JAT2A
Description
CAP CER 10000PF 6.3V X5R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02016D103JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,09131 €1.369,65 €
Manufacturers Standard Package
Unit Price without VAT:0,09131 €
Unit Price with VAT:0,10866 €