Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R5PBSTR\500

DigiKey Part Number
478-02015J1R5PBSTR\500TR-ND - Tape & Reel (TR)
478-02015J1R5PBSTR\500CT-ND - Cut Tape (CT)
478-02015J1R5PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R5PBSTR\500
Description
ACCU-F/P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48300 €4,83 €
500,37680 €18,84 €
1000,34280 €34,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,29118 €145,59 €
1.0000,27310 €273,10 €
1.5000,26405 €396,07 €
2.5000,25401 €635,02 €
3.5000,24814 €868,49 €
5.0000,24250 €1.212,50 €
6.0000,23983 €1.438,98 €
12.0000,23082 €2.769,84 €
12.5000,23034 €2.879,25 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €