
02015J1R0PBSTR | |
|---|---|
DigiKey Part Number | 478-9731-2-ND - Tape & Reel (TR) 478-9731-1-ND - Cut Tape (CT) 478-9731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R0PBSTR |
Description | CAP THIN FILM 1PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02015J1R0PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,35530 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29584 € | 147,92 € |
| 1.000 | 0,27746 € | 277,46 € |
| 1.500 | 0,26825 € | 402,38 € |
| 2.500 | 0,25806 € | 645,15 € |
| 3.500 | 0,25210 € | 882,35 € |
| 5.000 | 0,24637 € | 1.231,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


