
02015J0R8PBSTR | |
|---|---|
DigiKey Part Number | 478-9727-2-ND - Tape & Reel (TR) 478-9727-1-ND - Cut Tape (CT) 478-9727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,35470 € | 35,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29526 € | 147,63 € |
| 1.000 | 0,27691 € | 276,91 € |
| 1.500 | 0,26772 € | 401,58 € |
| 2.500 | 0,25754 € | 643,85 € |
| 3.500 | 0,25159 € | 880,56 € |
| 5.000 | 0,24586 € | 1.229,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

