
02015J0R7ABSTR\500 | |
|---|---|
DigiKey Part Number | 478-02015J0R7ABSTR\500TR-ND - Tape & Reel (TR) 478-02015J0R7ABSTR\500CT-ND - Cut Tape (CT) 478-02015J0R7ABSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R7ABSTR\500 |
Description | ACCU-P THIN FILM CAPACITORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.012" (0.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,28820 € | 28,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23764 € | 118,82 € |
| 1.000 | 0,22201 € | 222,01 € |
| 1.500 | 0,21419 € | 321,28 € |
| 2.500 | 0,20552 € | 513,80 € |
| 3.500 | 0,20045 € | 701,57 € |
| 5.000 | 0,19557 € | 977,85 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

