
02015J0R6PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-02015J0R6PBSTR\500TR-ND - Tape & Reel (TR) 478-02015J0R6PBSTR\500CT-ND - Cut Tape (CT) 478-02015J0R6PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R6PBSTR\500 |
Description | CAP THIN FILM 0.6PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.6 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,35080 € | 35,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29216 € | 146,08 € |
| 1.000 | 0,27401 € | 274,01 € |
| 1.500 | 0,26492 € | 397,38 € |
| 2.500 | 0,25485 € | 637,12 € |
| 3.500 | 0,24897 € | 871,39 € |
| 5.000 | 0,24330 € | 1.216,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

