Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02015A4R0CAT2A | |
|---|---|
DigiKey Part Number | 478-02015A4R0CAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02015A4R0CAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | 02015A4R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N4R0C500CT | Walsin Technology Corporation | 0 | 1292-0201N4R0C500CTTR-ND | 0,00096 € | Parametric Equivalent |
| CBR02C409C5GAC | KEMET | 0 | 399-CBR02C409C5GACTR-ND | 0,02189 € | Parametric Equivalent |
| CC0201CRNPO9BN4R0 | YAGEO | 29.781 | 13-CC0201CRNPO9BN4R0CT-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2C0G1H040C030BA | TDK | 2.070 | 445-12054-1-ND | 0,09000 € | Parametric Equivalent |
| GCM0335C1H4R0CA16D | Murata Electronics | 14.000 | 490-GCM0335C1H4R0CA16DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00770 € | 231,00 € |
| Unit Price without VAT: | 0,00770 € |
|---|---|
| Unit Price with VAT: | 0,00916 € |












-0,33mm_tmb.jpg)