
02013J2R2BBSTR | |
|---|---|
DigiKey Part Number | 478-4378-2-ND - Tape & Reel (TR) 478-4378-1-ND - Cut Tape (CT) 478-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J2R2BBSTR |
Description | CAP THIN FILM 2.2PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J2R2BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25380 € | 25,38 € |
| 500 | 0,20796 € | 103,98 € |
| 1.000 | 0,19381 € | 193,81 € |
| 2.500 | 0,17887 € | 447,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16986 € | 849,30 € |
| 10.000 | 0,16245 € | 1.624,50 € |
| 15.000 | 0,15874 € | 2.381,10 € |
| 25.000 | 0,15462 € | 3.865,50 € |
| 35.000 | 0,15222 € | 5.327,70 € |
| 50.000 | 0,14990 € | 7.495,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

