Direct

02013J1R2ABWTR | |
|---|---|
DigiKey Part Number | 478-2720-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013J1R2ABWTR |
Description | CAP THIN FILM 1.2PF 25V 0201 |
Customer Reference | |
Detailed Description | 1.2 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J1R2ABWTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 1.2 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.011" (0.28mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02013J1R2ABSTR | KYOCERA AVX | 14.021 | 478-4371-1-ND | 0,66000 € | Direct |