
02013J1R0ABSTR | |
|---|---|
DigiKey Part Number | 478-4370-2-ND - Tape & Reel (TR) 478-4370-1-ND - Cut Tape (CT) 478-4370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R0ABSTR |
Description | CAP THIN FILM 1PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J1R0ABSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31480 € | 15,74 € |
| 100 | 0,28520 € | 28,52 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,21973 € | 219,73 € |
| 2.500 | 0,20342 € | 508,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19819 € | 990,95 € |
| 10.000 | 0,18996 € | 1.899,60 € |
| 15.000 | 0,18583 € | 2.787,45 € |
| 25.000 | 0,18126 € | 4.531,50 € |
| 35.000 | 0,17859 € | 6.250,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

