
02013J0R9PBSTR | |
|---|---|
DigiKey Part Number | 478-12598-2-ND - Tape & Reel (TR) 478-12598-1-ND - Cut Tape (CT) 478-12598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J0R9PBSTR |
Description | CAP THIN FILM 0.9PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J0R9PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.9 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,26350 € | 26,35 € |
| 500 | 0,21642 € | 108,21 € |
| 1.000 | 0,20189 € | 201,89 € |
| 2.500 | 0,18654 € | 466,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20952 € | 1.047,60 € |
| 10.000 | 0,20096 € | 2.009,60 € |
| 15.000 | 0,19667 € | 2.950,05 € |
| 25.000 | 0,19192 € | 4.798,00 € |
| 35.000 | 0,18914 € | 6.619,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


