Parametric Equivalent

02013J0R7PBSTR | |
|---|---|
DigiKey Part Number | 02013J0R7PBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013J0R7PBSTR |
Description | CAP THIN FILM 0.7PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J0R7PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.7 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24720 € | 1.236,00 € |
| Unit Price without VAT: | 0,24720 € |
|---|---|
| Unit Price with VAT: | 0,29417 € |


