
02013C561KAT2A | |
|---|---|
DigiKey Part Number | 478-02013C561KAT2ATR-ND - Tape & Reel (TR) 478-02013C561KAT2ACT-ND - Cut Tape (CT) 478-02013C561KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013C561KAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013C561KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.011" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R8BB561 | YAGEO | 12.634 | 311-1612-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09760 € | 48,80 € |
| 1.000 | 0,08964 € | 89,64 € |
| 2.500 | 0,08124 € | 203,10 € |
| 5.000 | 0,07619 € | 380,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06994 € | 1.049,10 € |
| 30.000 | 0,06688 € | 2.006,40 € |
| 45.000 | 0,06535 € | 2.940,75 € |
| 75.000 | 0,06365 € | 4.773,75 € |
| 105.000 | 0,06266 € | 6.579,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

