
02013A7R5BAT2A | |
|---|---|
DigiKey Part Number | 478-7398-2-ND - Tape & Reel (TR) 478-7398-1-ND - Cut Tape (CT) 478-7398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013A7R5BAT2A |
Description | CAP CER 7.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A7R5BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H7R5BA01D | Murata Electronics | 37.537 | 490-11342-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09922 € | 49,61 € |
| 1.000 | 0,09116 € | 91,16 € |
| 2.500 | 0,08266 € | 206,65 € |
| 5.000 | 0,07754 € | 387,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07121 € | 1.068,15 € |
| 30.000 | 0,06812 € | 2.043,60 € |
| 45.000 | 0,06657 € | 2.995,65 € |
| 75.000 | 0,06485 € | 4.863,75 € |
| 105.000 | 0,06384 € | 6.703,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

