Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02013A7R0CAT2A | |
|---|---|
DigiKey Part Number | 02013A7R0CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A7R0CAT2A |
Description | CAP CER 7PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A7R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E7R0CA01D | Murata Electronics | 18.980 | 490-13324-1-ND | 0,08000 € | Direct |
| GRM0335C1E7R0CA01J | Murata Electronics | 0 | GRM0335C1E7R0CA01J-ND | 0,00195 € | Direct |
| CC0201CRNPO9BN7R0 | YAGEO | 40.345 | 13-CC0201CRNPO9BN7R0CT-ND | 0,08000 € | Upgrade |
| CQ0201BRNPO8BN7R0 | YAGEO | 0 | CQ0201BRNPO8BN7R0-ND | 0,05421 € | Upgrade |
| GRM0335C1H7R0CA01D | Murata Electronics | 44.127 | 490-16732-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05889 € | 883,35 € |
| Unit Price without VAT: | 0,05889 € |
|---|---|
| Unit Price with VAT: | 0,07008 € |






