Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

02013A3R0BAT2A | |
|---|---|
DigiKey Part Number | 02013A3R0BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02013A3R0BAT2A |
Description | CAP CER 3PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A3R0BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGU03ACG1E3R0BH | KYOCERA AVX | 0 | 478-KGU03ACG1E3R0BHCT-ND | 0,10000 € | Parametric Equivalent |
| GRM0335C1E3R0BA01D | Murata Electronics | 140.145 | 490-12678-1-ND | 0,08000 € | Direct |
| GRM0335C1E3R0BA01J | Murata Electronics | 0 | GRM0335C1E3R0BA01J-ND | 0,00233 € | Direct |
| GRM0335C1H3R0BA01D | Murata Electronics | 72.930 | 490-11327-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H3R0BA01J | Murata Electronics | 43.541 | 490-GRM0335C1H3R0BA01JCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08263 € | 1.239,45 € |
| Unit Price without VAT: | 0,08263 € |
|---|---|
| Unit Price with VAT: | 0,09833 € |








