10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A100DAT2A

DigiKey Part Number
478-02013A100DAT2ATR-ND - Tape & Reel (TR)
478-02013A100DAT2ACT-ND - Cut Tape (CT)
478-02013A100DAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013A100DAT2A
Description
CAP CER 10PF 25V NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A100DAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02013A100CAT2AKYOCERA AVX30.383478-02013A100CAT2ACT-ND0,08000 €Upgrade
TMK063CG100DT-FTaiyo Yuden29.561587-2302-1-ND0,08000 €Direct
UMK063CG100DT-FTaiyo Yuden152.051587-3208-1-ND0,08000 €Upgrade
C0201C100D3GACTUKEMET186.260399-C0201C100D3GACTUCT-ND0,08000 €Parametric Equivalent
C0603C0G1E100D030BATDK70.874445-4651-1-ND0,08000 €Parametric Equivalent
In-Stock: 10.981
Factory Stock: 990.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21600 €2,16 €
500,16000 €8,00 €
1000,14270 €14,27 €
5000,11374 €56,87 €
1.0000,10478 €104,78 €
2.5000,09534 €238,35 €
5.0000,08965 €448,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,08263 €1.239,45 €
30.0000,07919 €2.375,70 €
45.0000,07746 €3.485,70 €
75.0000,07555 €5.666,25 €
105.0000,07444 €7.816,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €