0101YA3R3BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00920 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40.000
Unit Price: 0,08000 €
Datasheet
Image for 0101YA3R3BAT2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA3R3BAT2A

DigiKey Part Number
478-KGM02ACG1C3R3BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0101YA3R3BAT2A
Description
CAP CER 3.3PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA3R3BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0225C1C3R3BB01LMurata Electronics0490-GJM0225C1C3R3BB01LTR-ND0,00920 €Parametric Equivalent
GRM0225C1C3R3BA03LMurata Electronics40.000490-GRM0225C1C3R3BA03LCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01725 €345,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01725 €
Unit Price with VAT:0,02053 €