
0101YA220JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C220JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C220JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA220JAT2A |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA220JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01514 € | 7,57 € |
| 1.000 | 0,01336 € | 13,36 € |
| 2.500 | 0,01148 € | 28,70 € |
| 5.000 | 0,01036 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01013 € | 202,60 € |
| 40.000 | 0,01004 € | 401,60 € |
| 60.000 | 0,00999 € | 599,40 € |
| 100.000 | 0,00994 € | 994,00 € |
| 140.000 | 0,00991 € | 1.387,40 € |
| 200.000 | 0,00988 € | 1.976,00 € |
| 240.000 | 0,00987 € | 2.368,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

