15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA150JAT2A

DigiKey Part Number
478-KGM02ACG1C150JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C150JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C150JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA150JAT2A
Description
CAP CER 15PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA150JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
500,02660 €1,33 €
1000,02290 €2,29 €
5000,01664 €8,32 €
1.0000,01470 €14,70 €
2.5000,01267 €31,68 €
5.0000,01145 €57,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01157 €231,40 €
40.0000,01079 €431,60 €
60.0000,01040 €624,00 €
100.0000,00996 €996,00 €
140.0000,00971 €1.359,40 €
200.0000,00947 €1.894,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €