
01016D101KAT2A | |
|---|---|
DigiKey Part Number | 478-6436-2-ND - Tape & Reel (TR) 478-6436-1-ND - Cut Tape (CT) 478-6436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D101KAT2A |
Description | CAP CER 100PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D101KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05148 € | 25,74 € |
| 1.000 | 0,04664 € | 46,64 € |
| 2.500 | 0,04155 € | 103,87 € |
| 5.000 | 0,03848 € | 192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03388 € | 677,60 € |
| 40.000 | 0,03218 € | 1.287,20 € |
| 60.000 | 0,03132 € | 1.879,20 € |
| 100.000 | 0,03037 € | 3.037,00 € |
| 140.000 | 0,02982 € | 4.174,80 € |
| 200.000 | 0,02928 € | 5.856,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

