
009296001212906 | |
|---|---|
DigiKey Part Number | 478-009296001212906TR-ND - Tape & Reel (TR) 478-009296001212906CT-ND - Cut Tape (CT) 478-009296001212906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001212906 |
Description | CONN WIRE POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,27410 € | 27,41 € |
| 500 | 0,24468 € | 122,34 € |
| 1.000 | 0,23300 € | 233,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22631 € | 452,62 € |
| 4.000 | 0,21550 € | 862,00 € |
| 6.000 | 0,20942 € | 1.256,52 € |
| 10.000 | 0,20201 € | 2.020,10 € |
| 14.000 | 0,19728 € | 2.761,92 € |
| 20.000 | 0,19238 € | 3.847,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

