
009288004000706 | |
|---|---|
DigiKey Part Number | 478-009288004000706-ND |
Manufacturer | |
Manufacturer Product Number | 009288004000706 |
Description | 4 POSITION HERMAPHRODITIC WTW CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Tin 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,16720 € | 29,18 € |
| 50 | 1,05720 € | 52,86 € |
| 100 | 0,96410 € | 96,41 € |
| 250 | 0,86568 € | 216,42 € |
| 500 | 0,80762 € | 403,81 € |
| 1.000 | 0,76139 € | 761,39 € |
| 5.000 | 0,68885 € | 3.444,25 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

