009286006021906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009286006021906

009286006021906

DigiKey Part Number
478-8733-ND
Manufacturer
Manufacturer Product Number
009286006021906
Description
CONN JUNCT 6POS POKE-IN 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
6
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
102,42000 €24,20 €
4001,86458 €745,83 €
8001,77560 €1.420,48 €
1.2001,72556 €2.070,67 €
5.2001,55613 €8.091,88 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €