009286001021906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
009286001021906
009286001021906
009286001021906

009286001021906

DigiKey Part Number
478-8731-ND
Manufacturer
Manufacturer Product Number
009286001021906
Description
CONN JUNCT 1POS POKE-IN 18-26AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Junction Box Connector Poke-In Tin 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Junction Box
Contact Type
Spring
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Poke-In
Wire Type
Discrete
Wire Gauge
18-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.767
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,85300 €8,53 €
4000,65708 €262,83 €
8000,62570 €500,56 €
1.2000,60804 €729,65 €
5.2000,54830 €2.851,16 €
10.0000,52360 €5.236,00 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €