



009276001021106 | |
|---|---|
DigiKey Part Number | 478-6168-2-ND - Tape & Reel (TR) 478-6168-1-ND - Cut Tape (CT) 478-6168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276001021106 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,35660 € | 35,66 € |
| 500 | 0,31830 € | 159,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30917 € | 309,17 € |
| 2.000 | 0,29441 € | 588,82 € |
| 3.000 | 0,28610 € | 858,30 € |
| 5.000 | 0,27598 € | 1.379,90 € |
| 7.000 | 0,26951 € | 1.886,57 € |
| 10.000 | 0,26281 € | 2.628,10 € |
| 25.000 | 0,24637 € | 6.159,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



