
009177002012806 | |
|---|---|
DigiKey Part Number | 478-009177002012806TR-ND - Tape & Reel (TR) 478-009177002012806CT-ND - Cut Tape (CT) 478-009177002012806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002012806 |
Description | 2 POSITION 16 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 16 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 16A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,98760 € | 24,69 € |
| 50 | 0,94060 € | 47,03 € |
| 100 | 0,89570 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,82835 € | 331,34 € |
| 800 | 0,78881 € | 631,05 € |
| 1.200 | 0,76657 € | 919,88 € |
| 2.000 | 0,73944 € | 1.478,88 € |
| 2.800 | 0,72210 € | 2.021,88 € |
| 4.000 | 0,70417 € | 2.816,68 € |
| 10.000 | 0,66012 € | 6.601,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



