


009177001012006 | |
|---|---|
DigiKey Part Number | 478-4898-2-ND - Tape & Reel (TR) 478-4898-1-ND - Cut Tape (CT) 478-4898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177001012006 |
Description | CONN SSL IDC CONTACT 16AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 16 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86243 € | 344,97 € |
| 800 | 0,82125 € | 657,00 € |
| 1.200 | 0,79809 € | 957,71 € |
| 2.000 | 0,76985 € | 1.539,70 € |
| 2.800 | 0,75180 € | 2.105,04 € |
| 4.000 | 0,73312 € | 2.932,48 € |
| 10.000 | 0,68727 € | 6.872,70 € |
| Unit Price without VAT: | 0,86243 € |
|---|---|
| Unit Price with VAT: | 1,02629 € |


