


009176004853906 | |
|---|---|
DigiKey Part Number | 478-009176004853906TR-ND - Tape & Reel (TR) 478-009176004853906CT-ND - Cut Tape (CT) 478-009176004853906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176004853906 |
Description | CONN WIRE IDC 4POS 22AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 22 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176004853906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,56320 € | 28,16 € |
| 100 | 0,53610 € | 53,61 € |
| 250 | 0,50252 € | 125,63 € |
| 500 | 0,47850 € | 239,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,44769 € | 761,07 € |
| 3.400 | 0,42632 € | 1.449,49 € |
| 5.100 | 0,41430 € | 2.112,93 € |
| 8.500 | 0,39964 € | 3.396,94 € |
| 11.900 | 0,39028 € | 4.644,33 € |
| 17.000 | 0,38059 € | 6.470,03 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |







