

009176003711106 | |
|---|---|
DigiKey Part Number | 478-7795-2-ND - Tape & Reel (TR) 478-7795-1-ND - Cut Tape (CT) 478-7795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003711106 |
Description | CONN WIRE IDC 3POS 20AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,69000 € | 17,25 € |
| 50 | 0,65700 € | 32,85 € |
| 100 | 0,62560 € | 62,56 € |
| 250 | 0,58640 € | 146,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56223 € | 337,34 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

