



009176002853906 | |
|---|---|
DigiKey Part Number | 478-009176002853906TR-ND - Tape & Reel (TR) 478-009176002853906CT-ND - Cut Tape (CT) 478-009176002853906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002853906 |
Description | CONN WIRE IDC 2POS 22AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 22 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176002853906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,40270 € | 40,27 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,35940 € | 179,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,33624 € | 571,61 € |
| 3.400 | 0,32019 € | 1.088,65 € |
| 5.100 | 0,31117 € | 1.586,97 € |
| 8.500 | 0,30016 € | 2.551,36 € |
| 11.900 | 0,29312 € | 3.488,13 € |
| 17.000 | 0,28584 € | 4.859,28 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |





