

009176002722106 | |
|---|---|
DigiKey Part Number | 478-7792-2-ND - Tape & Reel (TR) 478-7792-1-ND - Cut Tape (CT) 478-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002722106 |
Description | CONN WIRE IDC 2POS 22AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,55480 € | 13,87 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,50310 € | 50,31 € |
| 250 | 0,47160 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45218 € | 271,31 € |
| 1.200 | 0,43058 € | 516,70 € |
| 1.800 | 0,41844 € | 753,19 € |
| 3.000 | 0,40362 € | 1.210,86 € |
| 4.200 | 0,39416 € | 1.655,47 € |
| 6.000 | 0,38437 € | 2.306,22 € |
| 15.000 | 0,36032 € | 5.404,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

