

009176002011006 | |
|---|---|
DigiKey Part Number | 478-4614-2-ND - Tape & Reel (TR) 478-4614-1-ND - Cut Tape (CT) 478-4614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002011006 |
Description | CONN SSL IDC CONTACT 20AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 20 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63600 € | 6,36 € |
| 100 | 0,53980 € | 53,98 € |
| 500 | 0,48182 € | 240,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46821 € | 468,21 € |
| 2.000 | 0,44587 € | 891,74 € |
| 3.000 | 0,43329 € | 1.299,87 € |
| 5.000 | 0,41796 € | 2.089,80 € |
| 7.000 | 0,40816 € | 2.857,12 € |
| 10.000 | 0,39802 € | 3.980,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |





