

009176001032006 | |
|---|---|
DigiKey Part Number | 478-009176001032006TR-ND - Tape & Reel (TR) 478-009176001032006CT-ND - Cut Tape (CT) 478-009176001032006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001032006 |
Description | CONN SSL IDC CONTACT 24AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,39700 € | 39,70 € |
| 500 | 0,35434 € | 177,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34417 € | 344,17 € |
| 2.000 | 0,32774 € | 655,48 € |
| 3.000 | 0,31849 € | 955,47 € |
| 5.000 | 0,30722 € | 1.536,10 € |
| 7.000 | 0,30001 € | 2.100,07 € |
| 10.000 | 0,29256 € | 2.925,60 € |
| 25.000 | 0,27426 € | 6.856,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



